Part Details for 81044/9-14-9 by TE Connectivity
Overview of 81044/9-14-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-14-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5037
|
Newark | 81044/9-14-9 |Raychem Te Connectivity 81044/9-14-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4300 / $1.5800 | Buy Now |
DISTI #
81044/9-14-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 14AWG WHT Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5301 | Buy Now |
DISTI #
265043-001
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 265043-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2608 / $1.4235 | Buy Now |
|
Onlinecomponents.com | 81044/9-14-9 RoHS: Compliant | 0 |
|
$1.2600 / $2.6400 | Buy Now |
DISTI #
RYC81044/9-14-9
|
Interstate Connecting Components | 0 |
|
$1.4952 / $1.5175 | Buy Now | |
|
Master Electronics | 81044/9-14-9 RoHS: Compliant | 0 |
|
$1.2600 / $2.6400 | Buy Now |