Part Details for 81044/9-16-9CS1464 by TE Connectivity
Overview of 81044/9-16-9CS1464 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/9-16-9CS1464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5041
|
Newark | 81044/9-16-9Cs1464 |Raychem Te Connectivity 81044/9-16-9CS1464 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1100 / $1.2200 | Buy Now |
DISTI #
81044/9-16-9CS1464-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9780 / $2.0480 | Buy Now |
DISTI #
RYC81044/9-16-9CS1464
|
Interstate Connecting Components | 81044/9-16-9CS1464 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9780 / $2.0480 | Buy Now |
Part Details for 81044/9-16-9CS1464
81044/9-16-9CS1464 CAD Models
81044/9-16-9CS1464 Part Data Attributes:
|
81044/9-16-9CS1464
TE Connectivity
Buy Now
|
Compare Parts:
81044/9-16-9CS1464
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |