Part Details for 81044/9-16-9CS2621 by TE Connectivity
Overview of 81044/9-16-9CS2621 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,16 Positions | |
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 81044/9-16-9CS2621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81044/9-16-9CS2621-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1852 | Buy Now |
DISTI #
650-CM5882-000
|
Mouser Electronics | Hook-up Wire 81044/9-16-9CS2621 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
DISTI #
RYC81044/9-16-9CS2621
|
Heilind Electronics | 81044/9-16-9CS2621 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9780 / $2.0480 | Buy Now |
DISTI #
RYC81044/9-16-9CS2621
|
Interstate Connecting Components | 81044/9-16-9CS2621 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9780 / $2.0480 | Buy Now |
Part Details for 81044/9-16-9CS2621
81044/9-16-9CS2621 CAD Models
81044/9-16-9CS2621 Part Data Attributes
|
81044/9-16-9CS2621
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/9-16-9CS2621
TE Connectivity
81044/9-16-9CS2621
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |