There are no models available for this part yet.
Overview of 81052-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-105210PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131318-10522GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 10 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | |
10131318-10521GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 10 Positions, GW Compatible Nylon66, Tape and Reel. |
Price & Stock for 81052-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH9290
|
Newark | Ls403-12 Liquid Level Sensor |Te Connectivity Sensors 81052-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $12.7400 | Buy Now | |
DISTI #
223-81052-000-ND
|
DigiKey | LS403-12 LIQUID LEVEL SENSOR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4226 | Buy Now | |
DISTI #
81052-000
|
Avnet Americas | - Bulk (Alt: 81052-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7912 / $15.3928 | Buy Now | |
DISTI #
571-81052-000
|
Mouser Electronics | Liquid Level Sensors LS403-12 LIQUID LEVEL SENSOR | 0 |
|
$15.1700 / $16.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$12.7600 | Buy Now | ||
DISTI #
TSS81052-000
|
Heilind Electronics | LS403-12 LIQUID LEVEL SENSOR | Americas - 0 in Stock |
|
$13.1040 / $15.8206 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4600 / $28.1800 | Buy Now | ||
DISTI #
TSS81052-000
|
Interstate Connecting Components | LS403-12 LIQUID LEVEL SENSOR | 0 |
|
$13.1040 / $15.8206 | Buy Now | |
DISTI #
81052-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$11.5200 / $13.7200 | Buy Now | |
DISTI #
000000000006088160
|
Sager | Liquid Level Sensors LS403-12 LIQUID LEVEL SENSOR Min Qty: 1 | 0 |
|
$14.4500 / $17.4800 | Buy Now |