Part Details for 8106 060100 by Belden Inc
Overview of 8106 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 8106 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4122
|
Newark | Shielded Multipair Cable 6Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8106 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 500 |
|
$1,143.9800 / $1,232.5100 | Buy Now |
DISTI #
50AC8146
|
Newark | Shld Multipair, 6 Pair, 24Awg, 30.5M, Cable Shielding:Screened, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Chrome, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 8106 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$356.0500 / $432.0000 | Buy Now |
DISTI #
BEL1828-100-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1800 In Stock |
|
$8.5879 / $10.1961 | Buy Now |
DISTI #
566-8106-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$1,100.1300 | Buy Now |
DISTI #
70005546
|
RS | Multiconductor Cable,6Pr/24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt | Belden 8106 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,111.1300 | RFQ |