Part Details for 8106 060500 by Belden Inc
Overview of 8106 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8106 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4123
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Drop Ship:Yesrohs Compliant: Yes |Belden 8106 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,540.0400 / $4,891.3500 | Buy Now |
DISTI #
BEL5311-500-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.2057 | Buy Now |
DISTI #
566-8106-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,366.4500 | Order Now |
DISTI #
70005547
|
RS | Multiconductor Cable,6Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 8106 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,883.3400 | RFQ |
DISTI #
8106.060500
|
TME | Wire, 6x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 152m, 300V Min Qty: 2 | 0 |
|
$12.4000 / $19.8400 | RFQ |