Part Details for 8106-632-A-24 by RAF Electronic Hardware
Overview of 8106-632-A-24 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5632-ALD | Coilcraft Inc | Pulse Transformer, ISOLATION Application(s), 1:2 | |
MA5632-ALB | Coilcraft Inc | Pulse Transformer, ISOLATION Application(s), 1:2 | |
MA5632-AL | Coilcraft Inc | Transformer, for TI SN6501, 3.3-5V, SMT, RoHS |
Price & Stock for 8106-632-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9021
|
Newark | Round Handle, External Height - Imperial:1", External Height - Metric:25.4Mm, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, External Width - Imperial:2", External Width - Metric:50.8Mm, Handle Type:Equipment Rohs Compliant: Yes |Raf Electronic Hardware 8106-632-A-24 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $6.3800 | Buy Now |
DISTI #
1772-8106-632-A-24-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0788 / $13.2900 | Buy Now |
DISTI #
761-8106-632-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2"L 1"H 1/4 DIA ROUND HANDLE RoHS: Compliant | 0 |
|
$8.6700 / $11.7400 | Order Now |
DISTI #
RAF8106-632-A-24
|
DB Roberts | 0 |
|
RFQ |