There are no models available for this part yet.
Overview of 8106-832-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 8106-832-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8391
|
Newark | 1/4 Od X 2.00 Lg X 1.00 Ht |Raf Electronic Hardware 8106-832-SS RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$25.6600 / $29.1800 | Buy Now | |
DISTI #
1772-2438-ND
|
DigiKey | HANDLE S STEEL MTG CTR 2" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$21.7356 / $28.9800 | Buy Now | |
DISTI #
761-8106-832-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1/4 OD X 2.00 Lg X 1.00 Ht Round handle RoHS: Compliant | 0 |
|
$21.7300 / $28.9700 | Order Now | |
DISTI #
71740895
|
RS | Round Handle, 1/4 OD X 2.00 Lg X 1.00 Ht | RAF 8106-832-SS RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5300 / $28.9800 | RFQ | |
Onlinecomponents.com | 1/4 Od X 2.00 Lg X 1.00 Ht |Raf Electronic Hardware 8106-832-SS RoHS: Compliant |
15 In Stock 20 Factory Stock |
|
$21.0700 / $24.5600 | Buy Now | ||
DISTI #
RAF8106-832-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | 1/4 Od X 2.00 Lg X 1.00 Ht |Raf Electronic Hardware 8106-832-SS RoHS: Compliant |
15 In Stock 20 Factory Stock |
|
$21.0700 / $24.5600 | Buy Now |