There are no models available for this part yet.
Overview of 8106 by Exair LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 8106 by Exair LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73953979
|
RS | Ion Air Knife, 6" Gen 4 Standard | EXAIR 8106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$521.0000 | RFQ |
CAD Models for 8106 by Exair LLC
Related Parts for 8106
-
CDRH6D28NP-220NCFixed Inductors
-
SR205A332JARFixed Capacitors
-
HZ0603C601R-10Data Line Filters
-
103185-2Headers and Edge Type Connectors
-
ATSAM4S16BA-MURMicrocontrollers
-
LTST-C155KGJRKTVisible LEDs
-
3501Terminals and Terminal Blocks
-
MUN5211T1GSmall Signal Bipolar Transistors
-
SA5212ADOther Telecom ICs