Part Details for 8106 by Keystone Electronics Corp
Overview of 8106 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 8106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3720
|
Newark | Metal Clamp Rohs Compliant: Yes |Keystone 8106 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.1870 | Buy Now |
DISTI #
36-8106-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
466 In Stock |
|
$0.1639 / $0.4100 | Buy Now |
DISTI #
534-8106
|
Mouser Electronics | Cable Mounting & Accessories METAL CLAMP RoHS: Compliant | 252 |
|
$0.1420 / $0.3600 | Buy Now |
DISTI #
71118237
|
RS | Cable Clamp, Zinc Plated, For Dia .562 | Keystone Electronics 8106 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2380 | Buy Now |
|
Bisco Industries | 399 |
|
Buy Now | ||
DISTI #
KEY8106
|
Heilind Electronics | METAL CLAMP | Americas - 33 in Stock |
|
$0.1525 | Buy Now |
DISTI #
KEYS8106
|
TME | Fixing clamp, Cable P-clips, ØBundle : 14.4mm, W: 12.7mm, steel Min Qty: 10 | 390 |
|
$0.2150 / $0.2770 | Buy Now |
DISTI #
KEY8106
|
Interstate Connecting Components | METAL CLAMP | 11 |
|
$0.1525 | Buy Now |
DISTI #
000000000000359100
|
Sager | Cable Mounting & Accessories METAL CLAMP | 0 |
|
Buy Now |
Part Details for 8106
8106 CAD Models
8106 Part Data Attributes
|
8106
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8106
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |