Part Details for 8107-632-S by RAF Electronic Hardware
Overview of 8107-632-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8107ACPZN | Analog Devices | 8 GHz to 12 GHz, 25 dB gain | |
ADL8107ACPZN-R7 | Analog Devices | 8 GHz to 12 GHz, 25 dB gain | |
AD8107ASTZ | Analog Devices | 16x5 Low Cost Video Crosspoint |
Price & Stock for 8107-632-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 65 Factory Stock |
|
$0 | Buy Now |