Part Details for 810912001 by Wurth Elektronik
Overview of 810912001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 810912001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13606-ND
|
DigiKey | LINE FILTER 250VDC/VAC 1.5A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
24 In Stock |
|
$14.7100 / $20.6000 | Buy Now |
DISTI #
710-810912001
|
Mouser Electronics | Power Line Filters WE-CLFS Line Filter 1.5A 300 mOhm Faston RoHS: Compliant | 1181 |
|
$14.7000 / $20.2200 | Buy Now |
Part Details for 810912001
810912001 CAD Models
810912001 Part Data Attributes
|
810912001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810912001
Wurth Elektronik
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC;UL;VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Length | 51.2 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | CARTON;PAPER;TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 51.8 mm |