Part Details for 810912008 by Wurth Electronics Midcom
Overview of 810912008 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 810912008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022824
|
RS | Line Filter, 8A, 6mH, 30mOhm, 51.8mm W x 75mm L x 29mm H, WE-CLFS | Wurth Electronics 810912008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$20.4200 / $21.4900 | Buy Now |