Part Details for 810912008112 by Wurth Elektronik
Overview of 810912008112 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 810912008112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-810912008112-ND
|
DigiKey | LINE FILTER 250VDC/VAC 8A CHASS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
14 In Stock |
|
$16.0571 / $25.0900 | Buy Now |
DISTI #
710-810912008112
|
Mouser Electronics | Power Line Filters WE-CLFS DCR=30mOhms 8A Faston SingleSt RoHS: Compliant | 8 |
|
$16.1300 / $25.0900 | Buy Now |
Part Details for 810912008112
810912008112 CAD Models
810912008112 Part Data Attributes
|
810912008112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810912008112
Wurth Elektronik
Single Phase EMI Filter, 250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CSA; ENEC-10; IEC; UL; UR; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Leakage Current-Max | ||
Length | 75 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 51.8 mm |