Part Details for 810912020 by Wurth Elektronik
Overview of 810912020 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 810912020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8404
|
Newark | Line Filter, 1-Phase, 20A, 250V, Qc, Current Rating:20A, Voltage Rating:250V, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:1Mh, Capacitance:1Μf, Leakage Current Max:785Μa, Product Range:We-Clfs Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 810912020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$20.5800 / $27.6300 | Buy Now |
DISTI #
732-13613-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
39 In Stock |
|
$16.9500 / $23.7300 | Buy Now |
DISTI #
710-810912020
|
Mouser Electronics | Power Line Filters WE-CLFS Line Filter 20A 10 mOhm Faston RoHS: Compliant | 46 |
|
$16.9500 / $23.7300 | Buy Now |
DISTI #
72D1624
|
Bürklin Elektronik | Line filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 1 mH, faston plug 6.3 mm, 810912020 Min Qty: 1 | 6 |
|
$17.1463 / $24.0113 | Buy Now |
Part Details for 810912020
810912020 CAD Models
810912020 Part Data Attributes:
|
810912020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810912020
Wurth Elektronik
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC;UL;VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Length | 51.2 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | CARTON;PAPER;TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 51.8 mm |