Part Details for 811033-000 by TE Connectivity
Overview of 811033-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811033-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8853
|
Newark | Heat Shrink Cable Boots & End Caps 202A111-12-0 |Raychem Te Connectivity 811033-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9200 | Buy Now |
DISTI #
811033-000
|
Avnet Americas | Cable Accessories Molded Boot Fluoro Elastomer - Bulk (Alt: 811033-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$23.4584 / $28.2296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box | 0Box |
|
$25.4900 | Buy Now |
|
Onlinecomponents.com | 202A111-12-0 RoHS: Compliant | 118 Factory Stock |
|
$24.6800 / $51.6900 | Buy Now |
DISTI #
811033-000
|
TTI | Heat Shrink Cable Boots & End Caps 202A111-12-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.5900 / $27.9200 | Buy Now |
DISTI #
811033-000
|
Avnet Americas | Cable Accessories Molded Boot Fluoro Elastomer - Bulk (Alt: 811033-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$23.4584 / $28.2296 | Buy Now |
DISTI #
RYC202A111-12-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202A111-12-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 811033-000
|
PEI Genesis | 202A111-12-0 | 0 |
|
Buy Now | |
|
Master Electronics | 202A111-12-0 RoHS: Compliant | 118 Factory Stock |
|
$24.6800 / $51.6900 | Buy Now |
Part Details for 811033-000
811033-000 CAD Models
811033-000 Part Data Attributes:
|
811033-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
811033-000
TE Connectivity
BOOT MOLDED STR SIZE 11 EXPANDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.469 inch | |
Cable Entry-Min | 0.15 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | FLUOROELASTOMER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |