Part Details for 81116 by Amphenol RF
Overview of 81116 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1811162 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
54122-811162000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
70298-1116LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 81116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Mini-UHF RCP 2.2GHz 50Ohm Crimp ST Cable Mount Tin RoHS: Compliant |
126 In Stock 1 Factory Stock |
|
$13.0000 / $15.2900 | Buy Now |
|
Master Electronics | Conn Mini-UHF RCP 2.2GHz 50Ohm Crimp ST Cable Mount Tin RoHS: Compliant |
126 In Stock 1 Factory Stock |
|
$13.0000 / $15.2900 | Buy Now |