Part Details for 8117229 (ALTERNATE: 8117229) by RS Pro
Overview of 8117229 (ALTERNATE: 8117229) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8117229 (ALTERNATE: 8117229)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655438
|
RS | C14 Snap-In IEC ConnPlug Solder/Faston Term. Fuse Size 5x20mm RatedAt 6A 250 Vac | RS PRO 8117229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 23 |
|
$2.3700 | Buy Now |