Part Details for 8117553 (ALTERNATE: 8117553) by RS Pro
Overview of 8117553 (ALTERNATE: 8117553) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8117553 (ALTERNATE: 8117553)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655491
|
RS | Hook-Up Wire Red SR-PVC Insulated 18AWG 328ft (100m) UL1061, CSA AWM I A/B | RS PRO 8117553 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 1 |
|
$43.4500 | Buy Now |