Part Details for 812-GP-15 by Marathon Special Products
Overview of 812-GP-15 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812-GP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 15 POS 14.3mm Screw Panel Mount 30A RoHS: Compliant |
1 In Stock |
|
$15.8400 / $34.7100 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 15 POS | 1 |
|
$15.8048 | Buy Now |
|
Master Electronics | Conn Barrier Strip 15 POS 14.3mm Screw Panel Mount 30A RoHS: Compliant |
1 In Stock |
|
$15.8400 / $34.7100 | Buy Now |