Part Details for 81200 by Pico Electronics Inc
Overview of 81200 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81200
81200 CAD Models
81200 Part Data Attributes
|
81200
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
81200
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 10.29 mm | |
JESD-609 Code | e0 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.4 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 30 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9.52 mm |