Part Details for 8124/28 by 3M Interconnect
Overview of 8124/28 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8124/28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H0927
|
Newark | 80610198204 8124/28=28/Cab/Rc/Grayccod/22Awg/Str/.100 |3M 8124/28 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$476.7700 / $585.5700 | Buy Now |
DISTI #
8124/28-ND
|
DigiKey | CBL RIBN 28COND 0.1 GRAY Min Qty: 300 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.8952 | Buy Now |
DISTI #
7100165792
|
Avnet Americas | Flat Cable 28Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100165792) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$402.3110 / $454.7698 | Buy Now |
DISTI #
517-8124/28
|
Mouser Electronics | Flat Cables 28/CAB/RC/GRAY CCOD/ 22AWG/STR/.100 | 0 |
|
$467.5900 / $483.6700 | Order Now |