Part Details for 8124/34 100 by 3M Interconnect
Overview of 8124/34 100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
LPO4812-472MXC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD |
Price & Stock for 8124/34 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8124/34100-ND
|
DigiKey | CBL RIBN 34COND 0.1 GRAY 100' Min Qty: 300 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9446 | Buy Now |
DISTI #
MMM7000057920
|
Heilind Electronics | 7000057920 80610198261 34/CAB/RC/GRAY CCOD/22AWG/STR/ | Americas - 0 in Stock |
|
$591.8286 / $601.0760 | Buy Now |