Part Details for 8126-832-A-24 by RAF Electronic Hardware
Overview of 8126-832-A-24 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8126-832-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3132-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2.5" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
64 In Stock |
|
$4.4800 / $4.8300 | Buy Now |
DISTI #
761-8126-832-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1/4 OD X 2-1/2 Lg X 1-1/2 Ht Round handle RoHS: Compliant | 0 |
|
$6.2900 / $8.8600 | Order Now |
DISTI #
71740900
|
RS | Round Handle, 1/4 OD X 2-1/2 Lg X 1-1/2 Ht | RAF 8126-832-A-24 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.1100 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
RAF8126-832-A-24
|
DB Roberts | 0 |
|
RFQ |