Part Details for 812A by Hammond Manufacturing
Overview of 812A by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 812A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8694
|
Newark | Audio Tx B-Cast W/ Leads Rohs Compliant: Yes |Hammond 812A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$127.9400 / $140.9400 | Buy Now |
DISTI #
3937-812A-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
Buy Now | |
DISTI #
164-812A-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$112.9432 / $135.5300 | Buy Now |
DISTI #
546-812A
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast, Line or 150 ohm MIC to 1 or 2 Grids RoHS: Compliant | 2 |
|
$123.0200 / $135.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$113.2400 / $144.2900 | Buy Now |
|
Powell Electronics | AUDIO TX B-CAST W/ LEADS Min Qty: 1 | 15 |
|
$162.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$113.2400 / $144.2900 | Buy Now |
|
Neutron USA | Audio transformer, broadcast, Impedance Pri: 125/500Ohms, Sec: 10K/40KOhms | 44 |
|
$338.2700 | Buy Now |
Part Details for 812A
812A CAD Models
812A Part Data Attributes
|
812A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
812A
Hammond Manufacturing
Broadcast Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 65.024 mm | |
Length | 44.45 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 48000 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 31.75 mm |