813
Description: Broadcast Audio Transformer,

Overview of 813 by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 813 by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 24B9390
Newark Audio Transformer Rohs Compliant: Yes |Hammond 813 (Alternate Part Number: 5050765004503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $132.1300
  • 5 $129.8900
  • 10 $127.7200
  • 25 $118.9300
  • 50 $110.1100
  • 100 $107.4300
$107.4300 / $132.1300 Buy Now
Onlinecomponents.com transformer - audio, broadcast quality, sealed RoHS: Compliant 0
  • 1 $147.0600
  • 5 $135.4500
  • 10 $131.9800
$131.9800 / $147.0600 Buy Now

CAD Models for 813 by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 813 by Hammond Manufacturing

813
Hammond Manufacturing
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Hammond Manufacturing
Application
AUDIO
Height
65 mm
Length
44.5 mm
Mounting Feature
CHASSIS MOUNT
Operating Frequency-Max
50 kHz
Operating Frequency-Min
0.015 kHz
Primary Impedance
600 OHMS
Secondary Impedance
2880 OHMS
Surface Mount
NO
Transformer Type
BROADCAST AUDIO TRANSFORMER
Width
31.8 mm
Want to compare parts?
  1. 813
    Hammond Manufacturing
    Broadcast Audio Transformer,
    VS

Related Parts for 813

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 813 by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 813 by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of 813 would you like to use for your alert(s)?
  • Please alert me when 813 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 813 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 813.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 813 by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: