Part Details for 81300 by Makeblock Co Ltd
Overview of 81300 by Makeblock Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813001AGILF | Renesas Electronics Corporation | Dual VCXO W/3.3V,2.5V LVPECL FemtoClock® PLL | |
813001AGILFT | Renesas Electronics Corporation | Dual VCXO W/3.3V,2.5V LVPECL FemtoClock® PLL | |
54122-108081300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 81300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81300MB-ND
|
DigiKey | STANDARD MOTOR 50000 RPM 3-5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$10.3900 | Buy Now |