Part Details for 8132 0601000 by Belden Inc
Overview of 8132 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8132 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4005
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8132 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 35000 |
|
$3,329.0900 / $3,586.7000 | Buy Now |
DISTI #
BEL5329-1000-ND
|
DigiKey | MULTI-PAIR 4COND 28AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7419 | Buy Now |
DISTI #
566-8132-1000
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,201.8000 | Order Now |
DISTI #
70005689
|
RS | Multiconductor Cable,2Pr,28AWG,7x36,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8132 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,201.8000 | RFQ |
DISTI #
8132.0601000
|
TME | Wire, 2x2x22AWG, RS232,RS485, stranded, Cu, PVC, chrome, 305m, 30V Min Qty: 5 | 610 |
|
$4.4300 / $7.2700 | Buy Now |