Part Details for 8132/04 100 by 3M Interconnect
Overview of 8132/04 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813252CKI-02LF | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813252CKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813253BGLF | Renesas Electronics Corporation | Femtoclock® Jitter Attenuator & Multiplier Frequency Translator W/LVPECL Outputs |
Price & Stock for 8132/04 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-8132/04100-DS-ND
|
DigiKey | CBL RIBN 4COND FLAT 0.156 GRAY Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
82 In Stock |
|
$1.8004 / $3.4600 | Buy Now |
DISTI #
3M157909-100-ND
|
DigiKey | CBL RIBN 4COND 0.156 GRAY 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
46 In Stock |
|
$98.7578 / $199.7900 | Buy Now |
DISTI #
3M157909-5-ND
|
DigiKey | CBL RIBN 4COND 0.156 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7787 / $13.0100 | Buy Now |
DISTI #
3M157909-50-ND
|
DigiKey | CBL RIBN 4COND 0.156 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3822 / $107.7100 | Buy Now |
DISTI #
3M157909-25-ND
|
DigiKey | CBL RIBN 4COND 0.156 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1664 / $58.0000 | Buy Now |
DISTI #
3M157909-10-ND
|
DigiKey | CBL RIBN 4COND 0.156 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7754 / $24.4600 | Buy Now |
DISTI #
3M157909-1-ND
|
DigiKey | CBL RIBN 4COND 0.156 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8469 / $3.5500 | Buy Now |
DISTI #
MMM7000057922
|
Heilind Electronics | 7000057922 80610198337 4/CAB/GRAYCCOD/18AWG/STR/.156 | Americas - 12 in Stock |
|
$117.5241 / $150.4308 | Buy Now |
DISTI #
MMM7000057922
|
Interstate Connecting Components | 7000057922 80610198337 4/CAB/GRAYCCOD/18AWG/STR/.156 | 4 |
|
$117.5241 / $150.4308 | Buy Now |