Part Details for 8132/08100 by 3M Interconnect
Overview of 8132/08100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813252CKI-02LF | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813252CKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813253BGLF | Renesas Electronics Corporation | Femtoclock® Jitter Attenuator & Multiplier Frequency Translator W/LVPECL Outputs |
Price & Stock for 8132/08100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-8132/08100
|
Mouser Electronics | Flat Cables .156 8C 18AWG 100 FT RoHS: Compliant | 20 |
|
$180.7600 | Buy Now |
Part Details for 8132/08100
8132/08100 CAD Models
8132/08100 Part Data Attributes
|
8132/08100
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8132/08100
3M Interconnect
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flat Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Application | POWER APPLICATION | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLAT CABLE |