Part Details for 8132/09 by 3M Interconnect
Overview of 8132/09 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8132/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8132/09-ND
|
DigiKey | CBL RIBN 9COND 0.156 GRAY Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8836 | Buy Now |
DISTI #
7100162280
|
Avnet Americas | Flat Cable 9Conductors 18AWG Tinned Copper Dark Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162280) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$191.8475 / $216.8632 | Buy Now |
DISTI #
517-8132/09
|
Mouser Electronics | Flat Cables 9/CAB/RC/GRAY CCOD 18AWG/STR/.156 | 0 |
|
$211.3600 / $226.9700 | Order Now |