Part Details for 8132/03 100 by 3M Interconnect
Overview of 8132/03 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813252CKI-02LF | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813252CKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813253BGLF | Renesas Electronics Corporation | Femtoclock® Jitter Attenuator & Multiplier Frequency Translator W/LVPECL Outputs |
Price & Stock for 8132/03 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG03F-100-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRAY 100' Min Qty: 100 Lead time: 5 Weeks Container: Spool |
400 In Stock |
|
$0.6294 / $1.0370 | Buy Now |
DISTI #
19-8132/03100-DS-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRY FOOT Min Qty: 1 Lead time: 8 Weeks |
129 In Stock |
|
$1.0370 / $2.0000 | Buy Now |
DISTI #
MG03F-10-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$9.8783 / $17.2000 | Buy Now |
DISTI #
MG03F-50-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$38.0598 / $67.2600 | Buy Now |
DISTI #
MG03F-5-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$5.6204 / $9.7000 | Buy Now |
DISTI #
MG03F-1-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$1.5009 / $2.5600 | Buy Now |
DISTI #
MG03F-25-ND
|
DigiKey | CBL RIBN 3COND 0.156 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$21.2781 / $37.3300 | Buy Now |
DISTI #
7100162315
|
Avnet Americas | 8132/03 100 (Alt: 7100162315) Min Qty: 5 Package Multiple: 5 | 0 |
|
$63.9491 / $72.2876 | Buy Now |
DISTI #
MMM7100162315
|
Heilind Electronics | 7100162315 80610427561 03/CAB/RC/GRAY CCOD/18AWG/STR/ | Americas - 0 in Stock |
|
$77.4671 / $81.2155 | Buy Now |