Part Details for 8133-060-500 by Belden Inc
Overview of 8133-060-500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8133-060-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer EIA RS-232/485 Cable - 3-Pair - 28 AWG Stranded (7x36) Tinned Copper Conductors - FPE - O/A Foil+Braid - PVC Jkt - CL2 - 120Ω - 500ft. RoHS: Compliant |
2 In Stock |
|
$2,071.5600 / $2,176.1200 | Buy Now |
DISTI #
63019636
|
Verical | PAIRED-LOW CAPACITANCE COMPUTER CABLE FOR EIA RS-232/485 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,693.0280 / $2,828.9560 | Buy Now |
|
Master Electronics | Computer EIA RS-232/485 Cable - 3-Pair - 28 AWG Stranded (7x36) Tinned Copper Conductors - FPE - O/A Foil+Braid - PVC Jkt - CL2 - 120Ω - 500ft. RoHS: Compliant |
2 In Stock |
|
$2,071.5600 / $2,176.1200 | Buy Now |