There are no models available for this part yet.
Overview of 81331-04 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1881331 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
98481-331LF | Amphenol Communications Solutions | Dubox<sup>reg:</sup>, Wire To Board connector, Shrouded Header, Single Row, Straight, 31 Position. | |
RJE4A1881331 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs |
Price & Stock for 81331-04 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-81331-04-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$59.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
32 Partner Stock |
|
$53.2500 / $59.6400 | Buy Now | ||
DISTI #
65691762
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$51.9700 / $56.2100 | Buy Now | |
DISTI #
C1S315200723654
|
Chip1Stop | Unclassified | 32 |
|
$59.7000 / $69.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
32 Partner Stock |
|
$53.2500 / $59.6400 | Buy Now |