There are no models available for this part yet.
Overview of 8134FO 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 8134FO 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B5138
|
Newark | Shielded Multipair Cable 4Pr 500Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8134FO 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,010.1200 / $2,165.6700 | Buy Now | |
DISTI #
BEL5340-500-ND
|
DigiKey | MULTI-PAIR 8CON 28AWG CHROM Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4804 | Buy Now | |
DISTI #
566-8134F0-500
|
Mouser Electronics | Multi-Conductor Cables 28AWG 4PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,933.2600 | Order Now | |
DISTI #
72394763
|
RS | RS-232/485 Cable, 28AWG TC Datalene, Shielded pairs, 28Awg TC drain wire, PVC | Belden 8134FO 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,952.5900 | RFQ |