Part Details for 8138 060100 by Belden Inc
Overview of 8138 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8138 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4137
|
Newark | Shielded Multipair Cable 8Pr 100Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8138 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,286.2800 / $1,385.8100 | Buy Now |
DISTI #
BEL1833-100-ND
|
DigiKey | MULTI-PAIR 16COND 28AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
500 In Stock |
|
$10.2075 / $11.4448 | Buy Now |
DISTI #
566-8138-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 8PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$1,237.0900 | Buy Now |
DISTI #
70005698
|
RS | Multiconductor Cable,8Pr,28AWG,7x36,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8138 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,237.0900 | RFQ |
DISTI #
8138.060100
|
TME | Wire, 8x2x22AWG, RS232,RS485, stranded, Cu, PVC, chrome, 30m, 30V Min Qty: 5 | 0 |
|
$12.6500 / $19.4000 | RFQ |