-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Jitter Attenuator & Femtoclock NG® Multiplier, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3943-ND
|
DigiKey | IC JITTER ATTENUATOR 32VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6 In Stock |
|
$28.8507 / $38.4000 | Buy Now |
DISTI #
813N252DKI-02LF
|
Avnet Americas | Jitter Attenuator & Femtoclock NG Multiplier - Trays (Alt: 813N252DKI-02LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$15.4813 / $17.6755 | Buy Now |
DISTI #
972-813N252DKI-02LF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 813N252DI-02 ATTENUATOR AND MULTIPLIER RoHS: Compliant | 0 |
|
$23.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$14.8700 | Buy Now |
|
Renesas Electronics America | IC JITTER ATTENUATOR 32VFQFPN Min Qty: 1 Container: Tray | 6 |
|
$28.8507 / $38.4000 | Buy Now |
DISTI #
813N252DKI-02LF
|
Avnet Americas | Jitter Attenuator & Femtoclock NG Multiplier - Trays (Alt: 813N252DKI-02LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$15.4813 / $17.6755 | Buy Now |
DISTI #
813N252DKI-02LF
|
Avnet Americas | Jitter Attenuator & Femtoclock NG Multiplier - Trays (Alt: 813N252DKI-02LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$15.4813 / $17.6755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
813N252DKI-02LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
813N252DKI-02LF
Renesas Electronics Corporation
Jitter Attenuator & Femtoclock NG® Multiplier, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 155.52 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 321 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |