Part Details for 813R1 by Amphenol TPC Wire & Cable
Overview of 813R1 by Amphenol TPC Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4965-813R1-ND
|
DigiKey | CONN RING 8 AWG 1/2" Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
1748 In Stock |
|
$0.3634 / $0.4038 | Buy Now |
Part Details for 813R1
813R1 CAD Models
813R1 Part Data Attributes
|
813R1
Amphenol TPC Wire & Cable
Buy Now
Datasheet
|
Compare Parts:
813R1
Amphenol TPC Wire & Cable
Ring Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TPC WIRE & CABLE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |