Part Details for 814109-000 by TE Connectivity
Overview of 814109-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 814109-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3834
|
Newark | Heat Shrink Cable Boots&end Caps 214A042-4-0 |Raychem Te Connectivity 814109-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $31.9300 | Buy Now |
DISTI #
814109-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Polyolefin Flexible Modified - Bulk (Alt: 814109-000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$16.1660 / $19.4540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$17.9300 | Buy Now |
|
Onlinecomponents.com | 214A042-4-0 RoHS: Compliant |
144 In Stock |
|
$20.3300 / $35.4600 | Buy Now |
DISTI #
62997165
|
Verical | Heat Shrink End Cap RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 139 |
|
$26.9002 / $44.8861 | Buy Now |
DISTI #
RYC214A042-4-0
|
Interstate Connecting Components | 0 |
|
$20.1471 / $20.4478 | Buy Now | |
DISTI #
TE Connectivity 814109-000
|
PEI Genesis | 214A042-4-0 | 0 |
|
Buy Now | |
DISTI #
814109-000
|
Avnet Abacus | Cable Accessories D-Subminiature Boot Polyolefin Flexible Modified (Alt: 814109-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
814109-000
|
Avnet Abacus | Cable Accessories D-Subminiature Boot Polyolefin Flexible Modified (Alt: 814109-000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 214A042-4-0 RoHS: Compliant |
144 In Stock |
|
$20.3300 / $35.4600 | Buy Now |
Part Details for 814109-000
814109-000 CAD Models
814109-000 Part Data Attributes
|
814109-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
814109-000
TE Connectivity
BOOT MOLDED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |