Part Details for 8144 by Keystone Electronics Corp
Overview of 8144 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68144IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus for Cavium | |
ISL68144IRAZ | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus for Cavium | |
ISL68144IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus for Cavium |
Price & Stock for 8144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B9220
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:-, External Length:-, External Width:15.879Mm, Height:7.9Mm, Length:.531" Rohs Compliant: Yes |Keystone 8144 (Alternate Part Number: 7314150051045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1910 | Buy Now |
DISTI #
36-8144-ND
|
DigiKey | CBL CLAMP U-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1976 In Stock |
|
$0.1524 / $0.3800 | Buy Now |
DISTI #
534-8144
|
Mouser Electronics | Cable Mounting & Accessories .375"D STEEL CLAMP RoHS: Compliant | 824 |
|
$0.1450 / $0.3400 | Buy Now |
DISTI #
71118233
|
RS | Cable Clamp, Half, Zinc Plated, For Dia .375 | Keystone Electronics 8144 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2920 / $0.3250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2220 | Buy Now |
DISTI #
KEYS8144
|
TME | Screw mounted clamp, ØBundle : 7.9mm, Ømount.hole: 5.5mm Min Qty: 10 | 0 |
|
$0.1980 / $0.2550 | RFQ |
DISTI #
000000000000033666
|
Sager | Cable Mounting & Accessories .375D STEEL CLAMP | 0 |
|
Buy Now |
Part Details for 8144
8144 CAD Models
8144 Part Data Attributes
|
8144
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8144
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |