There are no models available for this part yet.
Overview of 814493-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 814493-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC0657
|
Newark | Heat Shrink Cable Boots&end Caps D-Subminiature |Raychem Te Connectivity 814493-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 | Buy Now | |
DISTI #
814493-000
|
Avnet Americas | Connector Accessories D-Sub Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 814493-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4312 / $12.5528 | Buy Now | |
DISTI #
571-814493-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A021-3-0 RoHS: Compliant | 0 |
|
$11.0500 / $12.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$11.3400 | Buy Now | ||
Onlinecomponents.com | 234A021-3-0 RoHS: Compliant |
311 In Stock |
|
$7.1200 / $10.2000 | Buy Now | ||
DISTI #
814493-000
|
TTI | Heat Shrink Cable Boots & End Caps 234A021-3-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$9.3200 / $11.9600 | Buy Now | |
DISTI #
RYC234A021-3-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC234A021-3-0 3-1196342-4,814493-000 | 0 |
|
$11.4776 / $13.1941 | Buy Now | |
DISTI #
814493-000
|
Avnet Abacus | (Alt: 814493-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 234A021-3-0 RoHS: Compliant |
311 In Stock |
|
$7.1200 / $10.2000 | Buy Now |
CAD Models for 814493-000 by TE Connectivity
Part Data Attributes for 814493-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire Size-Max
|
|