Part Details for 8146 by Lindstrom Precision Tools
Overview of 8146 by Lindstrom Precision Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68481-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8771
|
Newark | Cutter, Diagonal, Micro Bevel, 1Mm, Cutter Type:Diagonal, Overall Length:110.5Mm, Cut Type:Micro Bevel, Cutting Capacity Max:1Mm, Cutting Edge Hardness:65°, Product Range:80 Series Rohs Compliant: Na |Lindstrom 8146 (Alternate Part Number: 7314150051076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$86.2300 | Buy Now |
DISTI #
SA.8146
|
TME | Pliers, side,cutting Min Qty: 1 | 13 |
|
$38.4300 / $44.1200 | Buy Now |
DISTI #
844PL146
|
Techni-Tool, Inc. | Lindstrom 8146 Cutter, Diagonal, Tapered/Relieved, Micro-Bevel, Precision Cut, ESD, Alloy Steel | 19 |
|
$75.6500 | Buy Now |
DISTI #
844PL146
|
TestEquity LLC | Lindstrom 8146 Cutter, Diagonal, Tapered/Relieved, Micro-Bevel, Precision Cut, ESD, Alloy Steel | 19 |
|
$75.6500 | Buy Now |