Part Details for 81509085 by Crouzet
Overview of 81509085 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81509085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3769
|
Newark | Pressure Switch With Double Break Output Sub-Bas/Crouzet Controls Rohs Compliant: Yes |Crouzet 81509085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
49AC1653
|
Newark | Vacuum Switch, 20Psi, Ip54, 5A, 230V, Connection Size:-, Operating Pressure Max:20Psi, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Crouzet 81509085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.2700 / $322.8500 | Buy Now |
DISTI #
966-1125-ND
|
DigiKey | SWITCH PRES OPERATED SUB-BASE MT Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$185.7000 | Buy Now |
DISTI #
2266-81509085-ND
|
DigiKey | SWITCH PRES OPERATED SUB-BASE MT Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$279.8900 | Buy Now |
DISTI #
874-81509085
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SW W-MO RoHS: Compliant | 0 |
|
$161.4800 / $178.2800 | Order Now |
DISTI #
70159309
|
RS | Pressure Switch, Pneumatic, Sub-Base Mount, Manual Override,5A,220VAC, UL cUL | Crouzet 81509085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$222.8400 | Buy Now |
|
Onlinecomponents.com | Pressure Switches Base Mounted With Manual Override RoHS: Compliant |
4 In Stock |
|
$139.3800 / $161.4800 | Buy Now |
DISTI #
53288831
|
Verical | Pressure Switches Base Mounted With Manual Override Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 2 |
|
$197.4083 / $199.1122 | Buy Now |
DISTI #
16965607
|
Verical | Pressure Switches Base Mounted With Manual Override Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$262.4600 | Buy Now |
|
Master Electronics | Pressure Switches Base Mounted With Manual Override RoHS: Compliant |
4 In Stock |
|
$139.3800 / $161.4800 | Buy Now |