Part Details for 81513200 by Crouzet
Overview of 81513200 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81513200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3545
|
Newark | Pneumatic Control Valve, 3-8Bar, Valve Type:Module, Valve Function:4/2 Way, Monostable, Pneumatic Connection:-, Operating Pressure Max:8Bar, Flow Rate:-, Pneumatic Mounting Type:-, Pneumatic Connection Method:Sub-Base Rohs Compliant: Yes |Crouzet 81513200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 | Buy Now |
DISTI #
966-1023-ND
|
DigiKey | CONTROL VALVE 4/2 SUBBASE MNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
131 In Stock |
|
$48.8700 | Buy Now |
DISTI #
874-81513200
|
Mouser Electronics | Specialty Controllers 4 2 POPPET VLV BODY RoHS: Compliant | 51 |
|
$50.8400 | Buy Now |
DISTI #
70159313
|
RS | Valve, Control, Pneumatic, Miniature, 4/2 Modular Poppet, DIN Rail | Crouzet 81513200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48 |
|
$55.7300 | Buy Now |
|
Onlinecomponents.com | Miniature Control Valves RoHS: Compliant |
35 In Stock |
|
$34.8600 / $50.8400 | Buy Now |
DISTI #
CROUZET-81513200
|
TME | Electromagnetic valve, 3÷8bar, 4/2 monostable, -10÷50°C Min Qty: 1 | 23 |
|
$43.1400 / $49.7700 | Buy Now |
DISTI #
4336819
|
element14 Asia-Pacific | PNEUMATIC CONTROL VALVE, 3-8BAR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.0533 | Buy Now |
DISTI #
4336819
|
Farnell | PNEUMATIC CONTROL VALVE, 3-8BAR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$54.4227 | Buy Now |
|
Master Electronics | Miniature Control Valves RoHS: Compliant |
35 In Stock |
|
$34.8600 / $50.8400 | Buy Now |
|
Neutron USA | Valve, Control, Pneumatic, Miniature, 4/2 Modular Poppet, DIN Rail | 50 |
|
$113.9200 | Buy Now |
Part Details for 81513200
81513200 CAD Models
81513200 Part Data Attributes
|
81513200
Crouzet
Buy Now
|
Compare Parts:
81513200
Crouzet
|
Samacsys Manufacturer | Crouzet |