Part Details for 81513501 by Crouzet
Overview of 81513501 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81513501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3546
|
Newark | Pressure Sw, Spdt, 0.3-1.2Bar, 5A/230V, Pressure Fitting Style:4Mm Spout, Operating Pressure Min:0.3Bar, Operating Pressure Max:1.2Bar, Contact Configuration:Spdt, Sensor Mounting:Din Rail, Electrical Connection:Screw Rohs Compliant: Yes |Crouzet 81513501 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3000 | Buy Now |
DISTI #
966-1139-ND
|
DigiKey | SWITCH PRESSURE OPERATED DIN RL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$92.3400 | Buy Now |
DISTI #
874-81513501
|
Mouser Electronics | Specialty Controllers PRESS SW-ADJ LOW PRESS TRIP RoHS: Compliant | 14 |
|
$92.3400 | Buy Now |
DISTI #
70159314
|
RS | Pressure Switch With 0.3 to 1.2 Bar | Crouzet 81513501 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6000 | RFQ |
|
Onlinecomponents.com | Pressure Switch- DIN Rail - Low Pressure - 0.3-1.2 BAR RoHS: Compliant |
7 In Stock |
|
$69.2800 / $94.3000 | Buy Now |
DISTI #
71798360
|
Verical | PRESSURE SWITCHES - VACUUM (ELECTRICAL OUTPUT) Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 6 |
|
$113.3455 / $118.3187 | Buy Now |
DISTI #
CROUZET-81513501
|
TME | Pressure switch, 0.3÷1.2bar, Connection: stub pipes Ø4mm Min Qty: 1 | 4 |
|
$86.5600 / $99.8700 | Buy Now |
DISTI #
3285802
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$84.3979 | Buy Now |
DISTI #
3285802
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Each | 0 |
|
$90.0067 | Buy Now |
|
Master Electronics | Pressure Switch- DIN Rail - Low Pressure - 0.3-1.2 BAR RoHS: Compliant |
7 In Stock |
|
$69.2800 / $94.3000 | Buy Now |
Part Details for 81513501
81513501 CAD Models
81513501 Part Data Attributes:
|
81513501
Crouzet
Buy Now
|
Compare Parts:
81513501
Crouzet
|
Samacsys Manufacturer | Crouzet |