Part Details for 81539-16 by TE Connectivity
Overview of 81539-16 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-392MLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4815-392MLC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4815-393KXB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 81539-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81539-16-ND
|
DigiKey | 81539-16 Min Qty: 33334 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2870 | Buy Now |
DISTI #
ZPF000000000121760
|
Avnet Americas | Sealing Plug for 815 Series High Density Bayonet Circular Connectors - Bulk (Alt: ZPF000000000121760) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 50915 Factory Stock |
|
$1.2474 / $1.3662 | Buy Now |
DISTI #
571-81539-16
|
Mouser Electronics | Automotive Connectors 815 Series Sealing Plug sz 16 RoHS: Compliant | 323 |
|
$1.3000 / $2.6900 | Buy Now |
DISTI #
DCH81539-16
|
Heilind Electronics | 81539-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.6800 | Buy Now |
DISTI #
81539-16
|
TTI | Automotive Connectors 815 Series Sealing Plug sz 16 Min Qty: 33334 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.5500 | Buy Now |
DISTI #
DCH81539-16
|
Interstate Connecting Components | 81539-16 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $3.6800 | Buy Now |
Part Details for 81539-16
81539-16 CAD Models
81539-16 Part Data Attributes
|
81539-16
TE Connectivity
Buy Now
|
Compare Parts:
81539-16
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |