Part Details for 81541-20 by TE Connectivity
Overview of 81541-20 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601815411 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 81541-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81541-20
|
Avnet Americas | PIN Contact Size 20 Crimp Straight Cable Mount - Bulk (Alt: 81541-20) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6945 / $0.7607 | Buy Now |
DISTI #
571-81541-20
|
Mouser Electronics | Other Tools CONT PIN RoHS: Compliant | 0 |
|
$0.6810 / $0.7260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7070 | Buy Now |
DISTI #
DCH81541-20
|
Heilind Electronics | CONT PIN | Americas - 0 in Stock |
|
$0.8628 / $1.1024 | Buy Now |
|
Onlinecomponents.com | CONT PIN RoHS: Compliant |
8000 Partner Stock |
|
$0.5560 / $0.7630 | Buy Now |
|
Onlinecomponents.com | CONT PIN RoHS: Compliant | 0 |
|
$0.6590 / $1.0850 | Buy Now |
DISTI #
69858574
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 8000 |
|
$0.7300 / $0.8000 | Buy Now |
DISTI #
DCH81541-20
|
Interstate Connecting Components | CONT PIN | 0 |
|
$0.8628 / $1.1024 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
81541-20
|
Avnet Abacus | (Alt: 81541-20) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 81541-20
81541-20 CAD Models
81541-20 Part Data Attributes
|
81541-20
TE Connectivity
Buy Now
|
Compare Parts:
81541-20
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Size-Max |