Part Details for 81541-23 by TE Connectivity
Overview of 81541-23 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601815411 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 81541-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6099
|
Newark | Contpin Rohs Compliant: Yes |Deutsch Te Connectivity 81541-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
81541-23
|
Avnet Americas | PIN Contact Size 23 Crimp Straight Cable Mount - Bulk (Alt: 81541-23) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7504 / $0.8473 | Buy Now |
DISTI #
571-81541-23
|
Mouser Electronics | Other Tools CONT PIN RoHS: Compliant | 340 |
|
$0.7860 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.7760 | Buy Now |
DISTI #
DCH81541-23
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9472 / $1.2103 | Buy Now | |
|
Onlinecomponents.com | Contact PIN - 23 Size - Crimp - ST Cable Mount. RoHS: Compliant |
4568 In Stock |
|
$0.5770 / $1.0530 | Buy Now |
DISTI #
51636338
|
Verical | Contact PIN 23 Size Crimp ST Cable Mount Min Qty: 50 Package Multiple: 25 Date Code: 1615 | Americas - 4550 |
|
$0.7722 / $1.3650 | Buy Now |
|
Quest Components | 485 |
|
$2.3381 / $4.2510 | Buy Now | |
DISTI #
DCH81541-23
|
Interstate Connecting Components | 0 |
|
$0.9472 / $1.2103 | Buy Now | |
|
Powell Electronics | Contact Std M Min Qty: 1 | 17 |
|
$1.4561 / $3.0258 | Buy Now |
Part Details for 81541-23
81541-23 CAD Models
81541-23 Part Data Attributes
|
81541-23
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81541-23
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |