Part Details for 81541001 by Crouzet
Overview of 81541001 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81541001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3886
|
Newark | Plug-In And Elem 5-32 Mff Prt Rohs Compliant: Yes |Crouzet 81541001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$48.3000 / $55.6300 | Buy Now |
DISTI #
34B3701
|
Newark | Logic Element, And, 8Bar, Green, 4Mm, Current Rating:-, Product Range:- Rohs Compliant: Yes |Crouzet 81541001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6500 | Buy Now |
DISTI #
966-1031-ND
|
DigiKey | LOGIC AND ELEMENT Min Qty: 1 Lead time: 3 Weeks Container: Box |
27 In Stock |
|
$35.6500 | Buy Now |
DISTI #
874-81541001
|
Mouser Electronics | Specialty Controllers PLG IN AND ELEM 5 32 MFF PRT RoHS: Compliant | 69 |
|
$37.0800 | Buy Now |
DISTI #
70159031
|
RS | Pneumatic Logic Element Function Fitting 81 Series,4mm Tube,8 bar Max Op Press | Crouzet 81541001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 194 |
|
$40.6400 | Buy Now |
|
Onlinecomponents.com | Logic Elements ET Pour Tube RoHS: Compliant |
97 In Stock 400 On Order |
|
$23.7200 / $37.0800 | Buy Now |
DISTI #
77380548
|
Verical | Logic Elements ET Pour Tube Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 90 |
|
$33.9453 / $46.5245 | Buy Now |
DISTI #
16965651
|
Verical | Logic Elements ET Pour Tube Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$44.1400 | Buy Now |
DISTI #
81541001
|
TME | Pneumatic logics module, 2÷8bar, OUT: OR, 29x15.5x40mm, -5÷50°C Min Qty: 1 | 17 |
|
$32.0300 / $36.9500 | Buy Now |
|
Master Electronics | Logic Elements ET Pour Tube RoHS: Compliant |
97 In Stock 400 On Order |
|
$23.7200 / $37.0800 | Buy Now |