There are no models available for this part yet.
Overview of 8157-1032-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8157-1032-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3475-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$23.9040 / $26.0800 | Buy Now | |
DISTI #
761-8157-1032-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5/16 OD X 4.00 Lg X 1-1/4 Ht Round handle RoHS: Compliant | 0 |
|
$26.0800 / $33.6100 | Order Now | |
DISTI #
71740908
|
RS | Round Handle, 5/16 OD X 4.00 Lg X 1-1/4 Ht | RAF 8157-1032-SS-20 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8200 / $32.4400 | RFQ | |
Bisco Industries | 1 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0700 / $33.1900 | Buy Now | ||
DISTI #
RAF8157-1032-SS-20
|
DB Roberts | 0 |
|
RFQ |